Digitus DN-97665 Server rack shelf 1U Retractable Rail 19" Black Cabinet

MPN
DN-97665
Brand
Digitus
EAN-13
4016032463085
Order Code
16-2070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus DN-97665 is a 1U retractable rail server rack shelf designed to fit standard 19-inch cabinets. This sturdy and reliable shelf is finished in a sleek black colour, making it an ideal addition to any server room or data centre setup. Its robust construction ensures it can support various IT equipment, while its retractable rail system allows for convenient access and management of mounted devices. Typical engineering applications include housing networking hardware, small servers, or peripheral equipment, making it a versatile solution for professionals needing efficient space management within rack systems. The DN-97665 is alternately referred to as 2298551, reflecting its versatile compatibility with numerous data centre configurations.
Type Server rack cabinet shelf
Colour Black, Black (RAL 9005)
Dimensions (L x W x H) 175 x 483 x 340 mm
Material Steel Plate
Content 1
Height 340mm
Length 175mm
Load capacity (max.) 50kg
Product Type Server rack cabinet shelf
Rack unit 1U
Rail set length (max.) 620mm
Rail set length (min.) 340mm
Suitable for (cabinet Depths) > 450mm
Suitable for server rack cabinet (inch) 19inch
Weight 5.60
Width 483mm

Reviews

Be the first to submit a review

Trustpilot