Digitus DN-97663 19 inch server rack cabinet cable duct 1U black RAL 9005

MPN
DN-97663
Brand
Digitus
EAN-13
4016032441632
Order Code
16-2069
Country of Origin
Turkey
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.58 £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Digitus DN-97663, also known by its alternate description 1934495, is a 19-inch server rack cabinet cable duct designed to offer superior cable management efficiency within server environments. This 1U cable duct, finished in black with the RAL 9005 colour code, is characterised by its robust construction and precise dimensions, ensuring a seamless fit into standard server rack systems. It facilitates organised routing and support for cables, reducing clutter and enhancing airflow, which is crucial in maintaining optimal operational conditions. Engineers typically utilise this cable duct in data centres or network infrastructure projects, where it contributes to effective cable management and system maintenance.
Type Server rack cabinet cable duct
Dimensions (W x H x D) 482 x 44 x 72 mm
Material Steel
Content 1
Depth 72mm
Height 44mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.35
Width 482mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot