Digitus DN-97662 19 inch Server rack cabinet cable duct Grey-white 1 U

MPN
DN-97662
Brand
Digitus
EAN-13
4016032441625
Order Code
16-2068
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Digitus DN-97662, also known as 1934523, is a 19-inch server rack cabinet cable duct with a rack unit height of 1U, designed to provide efficient cable management solutions in a data centre or server room setting. Finished in a grey-white colour, it blends seamlessly with standard server racks while ensuring durability and ease of installation. Engineered to help maintain optimal airflow and organization within rack systems, this cable duct is crucial for reducing cable clutter and enhancing the performance and serviceability of network systems. Typically utilised in professional IT environments, the DN-97662 facilitates neat and effective routing of cables, which is vital for high-density cabling scenarios and system maintenance.
Type Server rack cabinet cable duct
Colour Grey, Grey-white (RAL 7035)
Dimensions (W x H x D) 482 x 44 x 72 mm
Material Steel
Content 1
Depth 72mm
Height 44mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.35
Width 482mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot