Digitus DN-97660 server rack brush strip 1U grey-white 19 inch cabinet accessory

MPN
DN-97660
Brand
Digitus
EAN-13
4016032430599
Order Code
16-2066
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Digitus DN-97660, also known as 1934430 - Digitus DN-97660, is a 1U server rack brush strip accessory designed to seal and tidy cable entries in a 19-inch cabinet. This high-quality component, finished in a grey-white colour, is engineered to provide an effective barrier against dust while allowing organised cable management through its dense brush structure. Commonly utilised in data centres and server rooms, the brush strip enhances both the cleanliness and cooling efficiency of rack-mounted equipment by preventing air circulation disruption. Its robust design ensures durability and simplifies installation into standardised server racks, making it an essential accessory for maintaining optimal operational conditions.
Type Server rack cabinet brush strip
Colour Grey, Grey-white (RAL 7035)
Dimensions (W x H x D) 482 x 44 x 11 mm
Material Steel
Content 1
Depth 11mm
Height 44mm
Product Type Server rack cabinet brush strip
Rack size 483 mm (19")
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.994
Width 482mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot