Digitus DN-97651-5 Server rack cabinet blind 1U Black 19 inch

MPN
DN-97651-5
Brand
Digitus
EAN-13
4016032494768
Order Code
16-2065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.22 £13.79
10+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DN-97651-5 is a server rack cabinet blind designed to fit 19-inch server racks, measuring 1U in height. Known for its robust construction, this part serves as an essential component in managing the airflow and maintenance of thermal conditions within server environments. Engineered for compatibility with a standard server rack, the DN-97651-5 facilitates improved energy efficiency by preventing unwanted airflow in unoccupied rack spaces. Its black finish provides a professional appearance and ensures durability in various data centre and network infrastructure settings. This versatile component is frequently utilised in data centres, telecommunication equipment, and server management applications to maintain optimal equipment performance and system organisation.
Type Server rack cabinet blind
Colour Black
Material Acrylonitrile butadiene styrene
Content 1
Product Type Server rack cabinet blind
Rack size 483 mm (19")
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch

Reviews

Be the first to submit a review

Trustpilot