Digitus DN-96007-1APC-OF FO connector Fibre Optic Green White

MPN
DN-96007-1APC-OF
Brand
Digitus
EAN-13
4016032494645
Order Code
16-2062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.712
10+ £0.683
100+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Digitus DN-96007-1APC-OF is a fibre optic connector specifically designed for high-efficiency optical data transmission. This connector, distinguishable by its green and light green colour scheme with white accents, is engineered to deliver reliable performance in optical networking applications, ensuring minimal signal loss and optimal insertion loss levels. The FC connector type is constructed for precision connections in telecommunications infrastructure such as local area networks (LANs) and long-haul data transmission systems. With a focus on durability and precision, the Digitus DN-96007-1APC-OF is well-suited for professional settings where stable and secure fibre optic connections are critical. Additionally, its design supports easy integration into existing systems, enhancing connectivity solutions across various industrial and technological environments.
Type FO connector
Colour Green, Light green, White
Jumper Type Duplex
Type A LC APC socket
Type B LC APC socket

Reviews

Be the first to submit a review

Trustpilot