Digitus DN-96007-1APC FO connector green

MPN
DN-96007-1APC
Brand
Digitus
EAN-13
4016032380122
Order Code
16-2061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Digitus DN-96007-1APC is a fibre optic plug and socket designed for precision and reliable optical connections. This green fibre optic connector is specially engineered to ensure high performance in telecommunications and data centre networks where low insertion loss and high return loss are paramount. The robust design of the DN-96007-1APC allows for efficient installation and maintenance, making it suitable for use in environments requiring frequent connectivity and disassembly. Typical applications include networking infrastructure, server farms, and fibre to the home (FTTH) systems, where ensuring optimal signal integrity and system reliability is crucial.
Type FO connector
Colour Green
Depth 9mm
Fibre quality Singlemode
Height 35mm
Jumper Type Duplex
Material Plastic
Width 22mm

Reviews

Be the first to submit a review

Trustpilot