Digitus DN-95451 Server rack cabinet power strip Black 45x60x1389mm 19"

MPN
DN-95451
Brand
Digitus
EAN-13
4016032485964
Order Code
16-2060
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £198.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DN-95451 refers to a server rack cabinet power strip designed for efficient power distribution within data centre environments. This product, also known as 2895404, features a compact construction with dimensions of 45x60x1389 mm and is configured to fit 19-inch server cabinets seamlessly. The strip is constructed with a durable black finish, ensuring longevity and a professional appearance within technical settings. The product is ideally suited for applications requiring managed and reliable power distribution across multiple server units, aiding in the organisation of data centre infrastructure and contributing to the reduction of cable clutter. Engineers will find this power strip essential in maintaining optimal power management and enhancing the operational efficiency of IT equipment.
Type Server rack cabinet power strip
Colour Black
Dimensions (W x H x D) 45 x 60 x 1389 mm
Depth 1389mm
Height 60mm
Product Type Server rack cabinet power strip
Rack size 483 mm (19")
Weight 8.00
Width 45mm

Reviews

Be the first to submit a review

Trustpilot