Digitus DN-95450 server rack power strip IEC C13 10A 19 inch black

MPN
DN-95450
Brand
Digitus
EAN-13
4016032485957
Order Code
16-2059
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £119.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/08/2026

Digitus DN-95450, also referred to as 3207203, is a 19-inch server rack power strip designed to meet the rigorous demands of modern data centre environments. It features IEC C13 sockets, providing secure and reliable connections for equipment that require up to 10A of electrical current. The device's robust construction and black finish ensure durability and blend seamlessly into professional server rooms. This power strip is particularly suited for integration within server racks, enabling efficient distribution of power to multiple devices while maintaining organisation and safety standards. Its compatibility with standardised rack units makes the DN-95450 an essential component for IT infrastructure setups, ensuring consistent performance and reliability in critical operations.
Type Server rack cabinet power strip
Colour Black
Dimensions (L x W x H) 114.1 x 6 x 6 cm
Amperage 16A
Cable Length 3m
Content 1
Height 6cm
Length 114.1cm
Outlets 27
Power 4000W
Product Type Server rack cabinet power strip
Rack size 483 mm (19")
Socket Type IEC C13 10A
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 19inch
Voltage (max.) 250V
Weight 3.05
Width 6cm

Reviews

Be the first to submit a review

Trustpilot