Digitus DN-95429 Server rack power strip 1U Aluminium Black-silver 19 inch

MPN
DN-95429
Brand
Digitus
EAN-13
4016032483557
Order Code
16-2058
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/08/2026

Digitus DN-95429, also known by its alternate description 3207198, is a 1U server rack power strip designed for efficient energy distribution in data centre environments. Crafted from durable aluminium with a black-silver finish, this product is compatible with 19-inch rack enclosures, offering a streamlined and reliable power solution for high-density IT applications. The power strip's robust construction supports secure power connections, making it ideal for use in server farms, network hubs, and other critical IT infrastructure settings where consistent electrical delivery is paramount. Engineered to meet demanding performance requirements, the DN-95429 ensures optimal functionality and safety through its thoughtfully integrated features, serving as a vital component in the effective management of server and networking equipment.
Type Server rack cabinet power strip
Colour Aluminium , Aluminium (anodised), Black, Black (matt), Black-silver, Black/silver
Dimensions (L x W x H) 4.5 x 48.3 x 4.5 cm
Material Aluminium, Aluminium (anodized), Aluminium/PVC, Aluminium rail
Amperage 10A
Content 1
Height 4.5cm
Length 4.5cm
Outlets 9
Power 2300W
Product Type Server rack cabinet power strip
Rack size 483 mm (19")
Rack unit 1U
Socket Type IEC C13 10A
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 19inch
Voltage (max.) 230V
Weight 0.678
Width 48.3cm

Reviews

Be the first to submit a review

Trustpilot