Digitus DN-95427 Server rack cabinet power strip 1U IEC C13 Aluminium Black

MPN
DN-95427
Brand
Digitus
EAN-13
4016032483533
Order Code
16-2057
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/08/2026

Digitus DN-95427 is a server rack cabinet power strip designed to fit a 1U configuration, crafted from durable black aluminium. This power strip features IEC C13 outlets, which are commonly used in data centres and networking environments due to their reliability and compatibility with numerous types of electronic equipment. It serves as a reliable power distribution solution for efficiently managing multiple devices within a constrained space. Typical engineering applications include ensuring consistent power supply for servers, network switches, and other essential hardware components within a server rack. With its robust construction and industry-standard connectivity, the Digitus DN-95427 is well-suited for maintaining operational integrity in critical IT infrastructures.
Type Server rack cabinet power strip
Colour Aluminium , Aluminium (anodised), Black, Black (matt), Black-silver, Black/silver
Dimensions (L x W x H) 60 x 45 x 48.3 cm
Material Aluminium, Aluminium (anodized), Aluminium/PVC, Aluminium rail
Amperage 16A
Cable Length 2m
Content 1
Height 48.3cm
Length 60cm
Outlets 8
Power 3680W
Product Type Server rack cabinet power strip
Rack size 483 mm (19")
Rack unit 1U
Socket Type IEC C13 10A
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 19inch
Voltage (max.) 230V
Weight 1.109
Width 45cm

Reviews

Be the first to submit a review

Trustpilot