Digitus DN-93831 Fasteners Insert

MPN
DN-93831
Brand
Digitus
EAN-13
4016032362418
Order Code
20-9202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The DIGITUS® Face plate is suitable for the connection of the DIGITUS® Keystone Module "DN-93617". Included dust protection shutters provide a perfect protection. The connection way of the module is 45° vertical. The face okate is fully design compatible to common swith programmes (GIRA, JUNG, etc.). · Layout keystone entry: 45° outlet · Area of application: Cavity socket, trunking, surface mount box · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation in trunking, flush and surface mount · Central ground connection · Integrated dust cover · Plastic label field · Design compatible to current switch ranges of switch manufacturers · Technical properties: · Wall outlet material: Die-cast metal · Central plate material: ABS UL 94V-0 · Frame material: ABS UL 94V-0 · Surface mount box material: ABS UL 94V-0 · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Type Fasteners
Colour White

Reviews

Be the first to submit a review

Trustpilot