Digitus DN-93803 Surface-mount enclosure White (RAL 9003)

MPN
DN-93803
Brand
Digitus
EAN-13
4016032259367
Order Code
20-9199
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

The DIGITUS® Surface mount boxes for keystone outlets are the perfect solution to extend your data outlets. Available layouts: German, French, British. · Layout keystone entry: 45° outlet · Area of application: Cavity socket, trunking, surface mount box · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation in trunking, flush and surface mount · Central ground connection · Integrated dust cover · Plastic label field · Design compatible to current switch ranges of switch manufacturers · Technical properties: · Wall outlet material: Die-cast metal · Central plate material: ABS UL 94V-0 · Frame material: ABS UL 94V-0 · Surface mount box material: ABS UL 94V-0 · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Reviews

Be the first to submit a review

Trustpilot