Digitus DN-931096 FTTH junction box set White Fibre Optic Fittings

MPN
DN-931096
Brand
Digitus
EAN-13
4016032494676
Order Code
16-2027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Digitus DN-931096 is a Fibre Optic Fittings junction box set designed specifically for FTTH (Fibre to the Home) applications. This high-quality component accommodates fibre optic plugs and sockets, facilitating efficient management and protection of fibre optic connections within domestic and commercial networks. Constructed with robust materials, the junction box ensures reliable performance by safeguarding the delicate fibre lines from environmental influences and mechanical impacts. It is ideally suited for engineering applications requiring secure termination points for fibre optic cables, contributing to the seamless integration of fibre optic infrastructures. Suitable for both new installations and retrofits, this unit is an essential component for maintaining optimal data transmission quality in various networking deployments.
Type FTTH junction box set
Colour White
Depth 23mm
Fibre quality Singlemode
Height 104mm
Jumper Type Duplex
Patch panel Design Unequipped
Rack size 483 mm (19")
Weight 100.00
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot