Digitus DN-91524S Network patch panel 24 ports 483 mm 19 inch CAT 5e 1U

MPN
DN-91524S
Brand
Digitus
EAN-13
4016138044065
Order Code
16-2021
Country of Origin
Taiwan
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £43.99 £39.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus DN-91524S is a network patch panel featuring 24 ports, designed to fit standard 19-inch racks with a 1U height profile. This CAT 5e panel ensures reliable performance for Ethernet networks and supports data transmission speeds up to 1 Gbps. Engineered for structured cabling systems, the panel facilitates organised cable management in telecommunications rooms, network closets, and data centres. The robust construction and easy installation make it suitable for both commercial and industrial applications requiring efficient network connections. With its alternate designation as 973040 - Digitus DN-91524S, this product is ideal for engineers seeking dependable network infrastructure components.
Type Network patch panel
Connection Method LSA+
Connections 24 LAN ports
Height 44mm
Length 109mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification CAT 5e
Transfer Rate 100 MBit/s
Width 483mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot