Digitus DN-91420 Patchbox bracket Black RAL 9005 10 inch IT cabinet accessory

MPN
DN-91420
Brand
Digitus
EAN-13
4016032280804
Order Code
16-2019
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Digitus DN-91420, also known as 1762758 - Digitus DN-91420, is a patchbox bracket designed for optimal functionality as a part of IT cabinet accessories. The bracket is constructed in a durable black finish with a RAL 9005 classification, ensuring a professional and sleek appearance. It is specifically tailored for 10-inch racks, providing robust support for patch panels in network installations. This product is essential for organising and managing connectivity components within data centres, telecommunication rooms, and various IT infrastructures, enhancing both cable management efficiency and system reliability. Its reliable construction and standardised dimensions make it an excellent choice for integration into existing IT framework configurations.
Type Patchbox bracket
Colour Black (RAL 9005)
Material Steel
Connection Method Keystone module
Height 44mm
Length 110mm
Patch panel Design Unequipped
Product Type Patchbox bracket
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Suitable for server rack cabinet (inch) 10inch
Width 254mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot