Digitus DN-91419 Server rack cabinet front panel Grey-white RAL 7035 10 inch

Order Code:

16-2018

Brand: Digitus MPN: DN-91419 EAN-13: 4016032455561
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £10.67 £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Digitus DN-91419, also known under the alternate description 2143952 - Digitus DN-91419, is a server rack cabinet front panel finished in Grey-white, matching the RAL 7035 standard. This front panel is designed for 10-inch racks and serves as a protective and organisational component, efficiently securing electronic equipment within server environments. Crafted with precision, it features robust construction suitable for managing airflow and enhancing the structural integrity of server installations. This product is often utilised in data centres, telecommunications facilities, and IT infrastructure environments where it plays a critical role in maintaining orderly equipment arrangement and ensuring optimal operational conditions.
Type Server rack cabinet front panel
Colour Grey-white (RAL 7035)
Connection Method Keystone module
Height 44mm
Length 255mm
Patch panel Design Unequipped
Product Type Server rack cabinet front panel
Rack unit 1U
Suitable for server rack cabinet (inch) 10inch
Weight 0.355
Width 100mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot