The Media Converters from DIGITUS are the ideal solution for the migration of Copper and Fiber Network Signals. From now on, you are able to access the Fiber Technology and transfer network signals over several kilometers without renewing your whole Network Infrastructure. The huge variety of Products fulfil your individual needs. The intiutive operation guarantees a quick and easy Installation. The Link Fault Pass Through function offers a no-fear-networking. Your Network Administrator will be able to find and solve Network problems easily. Years of Experience and a wide range of products lets DIGITUS become a reliable Partner for your Network.
· Transforms wire based network media to fiber optic
· High quality and excellent reliability
· 10/100Base-TX to 100Base-FX
· Connectors: 1x RJ45, 1x SC duplex
· Distance up to 20km
· Wavelength: 1310nm
· Singlemode Dual Fiber
· Automatic cable detection - auto MDI / MDI-X function
· Auto-negotiation of full- and half-duplex
· Diagnostic and monitoring LEDs for the status of power, link and act of the ports
· Link Fault Pass Through (LFP) function for easier network maintenance
· Suitable for 9/125µm Fiber Cables
· Transmission Power: Minimum -15 dBm, Maximum -8 dBm
· Sensitivity Receiving Power: Minimum -38 dBm
· Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet
· 128kB data buffer
· Operating temperature: 0 to 55°C
· Dimensions (L x W x H): 95mm x 70mm x 26mm
· Weight: 200g
· Standalone Converter with external power supply
· Input Supply Voltage: 5V DC
· Max. Current: 800mA
· Power Consumption: 2.5W
| Type |
Media converter |
| Connector |
RJ45 |