Digitus DN-651120 Ethernet switch 10/100/1000 MBit/s PoE IEEE 802.3af/at

MPN
DN-651120
Brand
Digitus
EAN-13
4016032458876
Order Code
16-2007
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DN-651120 (also referred to as 2275125 - Digitus DN-651120) is a robust Ethernet switch designed to support network systems with varying bandwidth demands, providing speeds of 10/100/1000 Mbit/s. This device is compliant with IEEE 802.3af/at standards, enabling Power over Ethernet (PoE) to supply power to connected devices such as IP cameras, VoIP phones, and wireless access points. The switch's advanced switching mechanisms ensure efficient data handling and network segmentation, making it an ideal choice for both commercial and industrial applications where reliable connectivity is paramount. Engineers will find the DN-651120 particularly useful in scenarios demanding minimal cabling complexity and integrated power supply capabilities.
Type Unmanaged Switch
RJ45 Ports 4
PoE Yes
Colour Multicolour
Depth 86mm
Height 39mm
LAN Data Transfer Rate 10 / 100 / 1000 MBit/s
Weight 0.48
Width 118mm

Reviews

Be the first to submit a review

Trustpilot