Digitus DN-651112 PoE injector 10/100/1000Mbps IEEE 802.3af/at 12.95W/25.5W

MPN
DN-651112
Brand
Digitus
EAN-13
4016032445845
Order Code
16-2004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £81.42 £69.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Digitus DN-651112, also known as 2290751, is a Power over Ethernet (PoE) injector designed to comply with IEEE 802.3af/at standards, supporting data transfer rates of 10/100/1000 Mbps. This product efficiently delivers power to network devices with two power options of 12.95 watts or 25.5 watts, making it suitable for powering a wide range of PoE-enabled devices such as IP cameras, wireless access points, and network switches that require remote electrical power without a separate power supply. Its versatile integration into Ethernet networks streamlines installations in industrial settings, IT infrastructure, and commercial buildings, offering a reliable solution for seamless power and data transmission over single Ethernet cables.
Colour Multicolour
Height 125mm
LAN Data Transfer Rate 10 / 100 / 1000 MBit/s
Length 50mm
Product Type PoE injector
Type PoE injector
Weight 0.38
Width 165mm

Reviews

Be the first to submit a review

Trustpilot