Digitus DN-48003 19 inch wall bracket 2U black suitable for depths >300mm

MPN
DN-48003
Brand
Digitus
EAN-13
4016032490333
Order Code
16-1998
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Digitus DN-48003, also known by the alternate description 2996632 - Digitus DN-48003, is a robust 19-inch wall bracket designed to accommodate server and networking equipment in environments with depth requirements exceeding 300 mm. This product features a 2U rack unit capacity, providing a secure mounting option for racks that require additional depth clearance, making it suitable for a variety of installations in data centres, telecommunications rooms, and network closets. Engineered with durability in mind, the bracket is made from high-quality materials and finished in black, offering both structural integrity and aesthetic versatility.
Type 19" equipment wall bracket
Colour Black (RAL 9005)
Dimensions (W x H x D) 504 x 151 x 105 mm
Material Steel Plate
Content 1
Depth 105mm
Height 151mm
Load capacity (max.) 20kg
Product Type 19" equipment wall bracket
Product type description Rack
Rack size 483 mm (19")
Rack unit 2U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 19inch
Weight 1.122
Width 504mm

Reviews

Be the first to submit a review

Trustpilot