Digitus DN-30211 USB 2.0 Adapter black plastic compact design

Order Code:

16-1992

Brand: Digitus MPN: DN-30211 EAN-13: 4016032473770
Qty Was Unit Price (Ex VAT)
1+ £7.10 £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Digitus DN-30211 offers a reliable solution for expanding USB connectivity with its USB 2.0 Adapter. This adapter is designed with a black plastic housing, ensuring a compact and durable form factor suitable for space-constrained environments. As a type of USB ports, hubs, and adaptors, it facilitates seamless data transfer at USB 2.0 speeds, ideal for connecting peripherals such as keyboards, mice, and external drives. Engineers often utilise the DN-30211 in scenarios requiring the addition of USB ports to older systems or in embedded systems where USB 2.0 connectivity is necessary. Its compact design is particularly beneficial for integration into custom-built setups where space efficiency and functional reliability are paramount.
Type USB 2.0
Cable Use USB 2.0
Colour Black
Connection Type USB 2.0
Connector Version straight
No. of A connectors 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Weight 0.022

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot