Digitus DN-19-TRAY-2-450 Server rack shelf 2U Grey-white RAL7035 450mm max depth

MPN
DN-19-TRAY-2-450
Brand
Digitus
EAN-13
4016032427988
Order Code
16-1991
Country of Origin
Turkey
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.95 £56.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Digitus DN-19-TRAY-2-450, also known as product number 1934488, is a server rack shelf designed to accommodate various network and server equipment across industries that rely on efficient data management. This 2U shelf is engineered with a grey-white RAL7035 finish, providing a professional and neutral aesthetic suitable for integration into existing rack systems. Featuring a maximum depth of 450 millimetres, it is perfect for installations where space efficiency and organisation are paramount. Constructed with durability in mind, the shelf offers robust support for components, making it ideal for applications in data centres, telecommunication infrastructure, and IT environments that require precision and reliability in equipment housing.
Type Server rack cabinet shelf
Dimensions (W x H x D) 483 x 88 x 367 mm
Content 1
Depth 367mm
Height 88mm
Load capacity (max.) 30kg
Product Type Server rack cabinet shelf
Rack unit 2U
Suitable for (cabinet Depths) > 450mm
Suitable for server rack cabinet (inch) 19inch
Weight 3.150
Width 483mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot