Digitus DN-19 BPN-02 Server rack cabinet blind 2U Grey-white RAL 7035

MPN
DN-19 BPN-02
Brand
Digitus
EAN-13
4016032135289
Order Code
16-1985
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 247 in stock

Digitus DN-19 BPN-02 is a server rack cabinet blind designed for use in 19-inch server racks, offering effective coverage and structural support in data processing environments. With its 2U size specification, this grey-white blind, finished in RAL 7035, is engineered for optimal fit and functionality, allowing engineers to manage airflow and maintain an orderly appearance within server installations. Typically utilised in data centres and IT infrastructures, the DN-19 BPN-02 serves as a standard component for closing open rack spaces, thereby aiding in enhancing thermal management and isolation of components within the cabinet.
Type Server rack cabinet blind
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 483 x 89 x 10 mm
Material Steel
Content 1
Depth 10mm
Height 89mm
Product Type Server rack cabinet blind
Rack size 483 mm (19")
Rack unit 2U
Suitable for server rack cabinet (inch) 19inch
Weight 0.375
Width 483mm

Reviews

Be the first to submit a review

Trustpilot