Digitus DN-19 BPN-01 Server rack cabinet blind 1U Grey-white RAL 7035

MPN
DN-19 BPN-01
Brand
Digitus
EAN-13
4016032135272
Order Code
16-1984
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Digitus DN-19 BPN-01, identified by the alternate description 1934586, is designed for enhancing server rack efficiency. This server rack cabinet blind panel occupies 1U of rack space, providing an effective solution for preventing airflow bypass in mounted equipment. It is finished in a grey-white colour, conforming to RAL 7035 standards, which integrates seamlessly with other rack elements to maintain a professional appearance. This panel is particularly suited for data centre environments where airflow optimisation is crucial. Typical applications include use in IT infrastructure setups where maintaining system temperature and organising rack space are prioritised.
Type Server rack cabinet blind
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 10 x 15 x 482 mm
Material Steel
Content 1
Depth 482mm
Height 15mm
Product Type Server rack cabinet blind
Rack size 483 mm (19")
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.314
Width 10mm

Reviews

Be the first to submit a review

Trustpilot