Digitus DN-19 16U-6/6 19" Wall Cabinet 16U 600x820x600mm Grey-white (RAL 7035)

MPN
DN-19 16U-6/6
Brand
Digitus
EAN-13
4016032174097
Order Code
20-9089

Discontinued


The DIGITUS® wall mounting cabinets are made of a robust steel sheet construction with a minimum of seams. The side sections are detachable and lockable. It is fast and easy to mount the cabinet. Separately there are levelling feet or castors available. Due to their flexibility the cabinets are ideal for all current IT- and Telecommunication applications. · 1.1 – 1.5 mm strong sheet steel with high load capacity, powder coated · Side sections detachable and lockable · Ventilation slots for active and passive ventilation and exhaustion · IP 20 rating · Lockable safety-glass door with steel frame · 483 mm (19") profile rails on the front side & rear side, adjustable in depth · Cable entry on the rear side and bottom with plastic cover and top with sliding cover · Inclusive 8 pieces mounting set · Extensive range of accessories available
Height 820mm
Width 600mm
Depth 600mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Trustpilot