Digitus DN-1019 Wall cabinet 10 U Grey-white RAL 7035 10" IT System Cabinets

MPN
DN-1019
Brand
Digitus
EAN-13
4016032462811
Order Code
16-1959
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £155.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 22/07/2026

Digitus DN-1019, also known as 2229118 – Digitus DN-1019, is a precision-engineered IT system cabinet designed to offer robust support for secure and orderly housing of 10-inch networking equipment. This wall-mounted cabinet features a capacity of 10 units (U) and is finished in an understated grey-white, compliant with RAL 7035 standards. Constructed to deliver exceptional durability, it is ideally suited for use in telecommunications and data centres, where efficient use of space and ease of equipment installation are paramount. The cabinet provides reliable protection and organisation for IT hardware in both professional and technical environments, thereby ensuring optimal operational performance.
Type Wall cabinet
Height 550mm
Width 350mm
Depth 350mm
Colour Grey-white (RAL 7035)
Material Steel, Safety glass
Rack unit 10U
Weight 13.032
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot