Digitus DN-10-TRAY-2-B Server rack bottom panel black RAL 9005 for 300mm

Order Code:

16-1964

Brand: Digitus MPN: DN-10-TRAY-2-B EAN-13: 4016032474272
  • Country of Origin: Turkey
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £13.01 £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Digitus DN-10-TRAY-2-B is a server rack bottom panel designed with precision to fit into a standard rack setup, finished in black with a RAL 9005 coating. This robust panel, also known by the alternate description 2380169 - Digitus DN-10-TRAY-2-B, is engineered for durability and high performance, providing a stable foundation for server equipment within a 300mm enclosure. Constructed from high-quality materials, it is suitable for use in data centres, network closets, and telecommunications environments where maintaining organisation and equipment stability is crucial. Its design allows for efficient cable management and supports the seamless integration of various server components, enhancing the overall efficiency of IT infrastructure setups. The use of this panel assists engineers in creating a structured and reliable system conducive to optimal server operation.
Type Server rack bottom panel
Colour Black (RAL 9005)
Material Steel Plate
Depth 200mm
Height 45mm
Load Capacity (max.) 25kg
Product Type Server rack bottom panel
Rack unit 1U
Suitable for (cabinet Depths) > 300 mm
Suitable for server rack cabinet (inch) 10inch
Weight 0.652
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot