Digitus DN-10 ORG-1U Server rack cabinet cable duct Grey-white RAL 7035

MPN
DN-10 ORG-1U
Brand
Digitus
EAN-13
4016032147176
Order Code
16-1949
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.30 £8.62
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus DN-10 ORG-1U is a server rack cabinet cable duct from Digitus, designed to facilitate efficient cable management in network installations. Coloured in grey-white RAL 7035 for a standardised, professional appearance, this cable duct serves as an essential component for organising and routing cables within server racks, ensuring an optimal, clutter-free environment. It is engineered for seamless integration into 1U rack space, making it suitable for various data centres, telecommunication networks, and IT infrastructures where space efficiency and reliable cable organisation are paramount. Utilising robust materials, this product maintains structural integrity and durability under conditions typical in high-demand technical environments.
Type Server rack cabinet cable duct
Colour Grey-white (RAL 7035)
Material Steel, Steel plate
Depth 50mm
Height 45mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Weight 0.274
Width 254mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot