Digitus DN-10-ORG-1U-B Server rack cabinet cable duct Black RAL 9005 10 inch

MPN
DN-10-ORG-1U-B
Brand
Digitus
EAN-13
4016032454786
Order Code
16-1962
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus DN-10-ORG-1U-B is identified by the alternate description 2380166. This server rack cabinet cable duct is designed in a sleek black RAL 9005 finish, offering a practical solution for managing and organising cabling within 10-inch server racks. Engineered for durability and efficiency, the cable duct provides 1U of space, ensuring optimal cable routing and reducing cable stress, which is essential for maintaining system performance and reliability. It is commonly utilised in data centres, telecommunications rooms, and IT networks to ensure organised and efficient cable management, thus supporting seamless IT infrastructure functionality.
Type Server rack cabinet cable duct
Colour Black (RAL 9005)
Material Steel Plate
Depth 50mm
Height 45mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Weight 0.243
Width 254mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot