Digitus DN-10-ORG-1-2U-B Server rack cabinet cable duct Black RAL 9005

MPN
DN-10-ORG-1-2U-B
Brand
Digitus
EAN-13
4016032473992
Order Code
16-1961
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Digitus DN-10-ORG-1-2U-B is a robust server rack cabinet cable duct designed to facilitate efficient cable management within server environments. This product, alternatively described as 2380165, features a sturdy construction and a sleek black finish conforming to the RAL 9005 standard, making it both functional and aesthetically aligned with modern data centre infrastructures. The duct is engineered to fit seamlessly within a 1-2U rack space, providing ample capacity and organisation for cables, thus helping to reduce clutter and improve airflow around critical server equipment. Typically employed in settings where precision and reliability are paramount, such as data centres, telecommunications rooms, and IT infrastructure setups, the cable duct ensures orderly routing and quick access for maintenance and upgrades.
Type Server rack cabinet cable duct
Colour Black (RAL 9005)
Material Steel Plate
Depth 12mm
Height 22mm
Product Type Server rack cabinet cable duct
Rack unit 0.5U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Weight 100.00
Width 254mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot