300mm"/>

Digitus DN-10-BPN-01-B Server rack cabinet 10" black for depths >300mm

MPN
DN-10-BPN-01-B
Brand
Digitus
EAN-13
4016032475910
Order Code
16-1960
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Digitus DN-10-BPN-01-B, is an expertly engineered server rack cabinet designed for dynamic IT infrastructure needs, identified by the part number 2386663. This robust cabinet supports equipment with a depth greater than 300mm, making it ideal for various networking and data centre applications. Constructed to accommodate 10-inch form factor servers, the cabinet is fashioned in a sleek black finish, which not only enhances durability but also complements professional IT environments. Engineers will appreciate its suitability for organising patch panels and network switches, providing optimal airflow and secure equipment housing in limited spaces. The cabinet's design facilitates efficient cable management, making it an essential component for streamlining server and networking setups.
Type Server rack cabinet blind
Colour Black, Black (RAL 9005)
Material Steel Plate
Depth 10mm
Height 45mm
Product Type Server rack cabinet blind
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Weight 0.169
Width 255mm

Reviews

Be the first to submit a review

Trustpilot