Digitus DN-10-12U wall cabinet 12U Grey-white RAL 7035 10 inch for IT Systems

MPN
DN-10-12U
Brand
Digitus
EAN-13
4016032474241
Order Code
16-1953
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £82.92 £70.48
10+ £69.18
50+ £69.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

Digitus DN-10-12U, offers a robust wall cabinet solution in its Digitus DN-10-12U model, also known as 2380162. This 12U cabinet is constructed to house 10-inch IT systems, featuring a grey-white RAL 7035 finish that provides a neutral and professional appearance suitable for various settings. Engineered for durability, it supports efficient organisation and protection of networking equipment, making it ideal for use in telecommunications, data centres, and server rooms. The cabinet is designed to accommodate the systematic arrangement of networking components while ensuring easy access and maintenance, thus enhancing the operational efficiency of IT infrastructures.
Type 10" wall cabinet
Height 592mm
Width 312mm
Depth 300mm
Colour Grey-white (RAL 7035)
Material Steel, Safety glass
Rack unit 12U
Weight 9.094
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot