Digitus DN-10-12U-B 10 inch wall cabinet 12U Black RAL 9005

MPN
DN-10-12U-B
Brand
Digitus
EAN-13
4016032474258
Order Code
16-1954
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £82.92 £70.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/10/2026

Digitus DN-10-12U-B is a robust 10-inch wall cabinet, identified under the alternate description 2380163, designed to provide secure and efficient storage for network equipment. This wall-mounted enclosure is engineered with a 12U capacity, accommodating a variety of server and networking components vital for small to medium-sized IT environments. Constructed with high-quality steel and finished in black RAL 9005 for both durability and professional aesthetics, it is suited for use in telecommunications closets, data centres, and controlled environments where space optimisation is crucial. The cabinet's design incorporates lockable doors and removable side panels, offering enhanced access and security for housed equipment, making it an ideal choice for engineers requiring a reliable infrastructure solution for their network installations.
Type 10" wall cabinet
Height 592mm
Width 312mm
Depth 300mm
Colour Black (RAL 9005)
Material Steel, Safety glass
Rack unit 12U
Weight 9.152
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot