Digitus DN-10-09U-B wall cabinet 9U Black RAL 9005 10 inch IT system cabinet

MPN
DN-10-09U-B
Brand
Digitus
EAN-13
4016032473985
Order Code
16-1952
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £73.02 £62.07
10+ £60.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DN-10-09U-B is a robust wall cabinet designed to securely house IT systems and networking equipment. This product, also identified by the alternate description 2380161 - Digitus DN-10-09U-B, features a 9U rack unit capacity within a compact 10-inch framework, making it ideal for space-constrained environments. Constructed with a durable black chassis finished in RAL 9005, it offers optimal protection for sensitive electronic components against physical damage and dust ingress. Its versatile design is suited for a range of engineering applications, including telecommunications infrastructure, small server rooms, and network distribution facilities, providing reliable equipment organisation and management.
Type 10" wall cabinet
Height 464mm
Width 312mm
Depth 300mm
Colour Black (RAL 9005)
Material Steel, Safety glass
Rack unit 9U
Weight 0.69
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot