Digitus DN-10-09U 10" wall cabinet 9 U Grey-white RAL 7035

MPN
DN-10-09U
Brand
Digitus
EAN-13
4016032445647
Order Code
16-1951
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Digitus DN-10-09U, 1881754, is designed for efficient and secure housing of network equipment. This 9-unit wall-mounted cabinet is finished in grey-white RAL 7035, making it suitable for a range of professional environments. Constructed from robust materials, it provides ease of access for maintenance and installation, with lockable doors ensuring secure storage. This cabinet is ideal for use in small to medium-sized network installations, telecommunications rooms, or as a consolidation point in larger systems. Its design facilitates effective management of networking components, including patch panels, switches, and routers, making it a valuable asset in structured cabling applications.
Type 10" wall cabinet
Height 464mm
Width 312mm
Depth 300mm
Colour Grey-white (RAL 7035)
Material Steel, Safety glass
Rack unit 9U
Weight 7.400
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot