Digitus DN-10-06U-B 10" wall cabinet Black 6U 10" IT System Cabinet

MPN
DN-10-06U-B
Brand
Digitus
EAN-13
4016032466253
Order Code
16-1950
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Digitus DN-10-06U-B, 2356821. This product is a robust black 10-inch wall cabinet with a 6U capacity, designed for securely housing and organising IT systems. Constructed for durability and optimal space utilisation, it features a sturdy steel framework and lockable door that ensures secure access to mounted equipment. This cabinet is ideal for small to medium-sized network infrastructure deployments, making it suitable for use in server rooms, data centres, and telecom facilities. Its compact size and wall-mounting capability offer an efficient solution for environments where floor space is at a premium.
Type 10" wall cabinet
Height 330mm
Width 312mm
Depth 300mm
Colour Black (RAL 9005)
Material Steel, Safety glass
Rack unit 6U
Weight 6.166
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot