Digitus DK-SCEC66-0150 Solar Cable Extension 6 mm² 15 m

MPN
DK-SCEC66-0150
Brand
Digitus
EAN-13
4016032501848
Order Code
16-1948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £76.25 £64.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus DK-SCEC66-0150 is a solar cable extension that features a cross-sectional area of 6 mm² and a length of 15 metres. This product is designed for use in solar power systems, providing a reliable connection between solar panels and other components. It ensures efficient power transmission in photovoltaic applications where extended reach is required, mitigating voltage drop over longer distances due to its robust construction. Engineers can utilise this cable in both residential and commercial solar installations where durability and performance in outdoor conditions are critical. It is particularly suited for applications demanding high UV resistance and weatherproof capabilities, thereby enhancing system longevity and reliability.
Length 15m
Colour Black
Conductor Cross Section 6mm²
Cable Length 15m
Cross Section 6mm²
Cross section per core 6mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot