Digitus DK-SCEC66-0030 Solar Cable Extension 6 mm² 3 m Solar Power Lead

MPN
DK-SCEC66-0030
Brand
Digitus
EAN-13
4016032501800
Order Code
16-1945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.16 £19.69
10+ £18.47
100+ £18.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Digitus DK-SCEC66-0030 is a high-quality solar cable extension designed for efficient connectivity in solar power systems. This 6 mm² solar power lead provides a robust and reliable solution for extending the reach of photovoltaic installations. With a length of 3 metres, the cable ensures flexibility and convenience in various installation scenarios, accommodating layouts that require longer connections. Its durable construction is suitable for outdoor use, offering effective resistance against environmental factors such as UV radiation and temperature variations. This cable is typically used in connecting solar panels to inverters or junction boxes, facilitating effective energy transmission in residential and commercial solar applications.
Length 3m
Colour Black & Red
Conductor Cross Section 6mm²
Cable Length 3m
Cross Section 6mm²
Cross section per core 6mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot