Digitus DK-SCEC66-0010 Solar Cable Extension 6 mm² 1 m Solar Power Cable

MPN
DK-SCEC66-0010
Brand
Digitus
EAN-13
4016032501794
Order Code
16-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.46 £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus DK-SCEC66-0010 is a highly durable solar cable extension designed for efficient power transmission in solar energy systems. Featuring a cross-sectional area of 6 mm², this 1-metre cable ensures minimal power loss and robust performance in photovoltaic installations. Constructed from high-quality materials, it exhibits excellent resistance to ultraviolet radiation and harsh environmental conditions, making it suitable for outdoor applications. Engineers commonly employ this cable in both residential and commercial solar power setups to extend the reach of solar panels to power inverters or battery storage systems, ensuring optimal system flexibility and efficiency. Its reliable electrical insulation and mechanical protection further enhance its applicability in various renewable energy projects.
Length 1m
Colour Black & Red
Conductor Cross Section 6mm²
Cable Length 1m
Cross Section 6mm²
Cross section per core 6mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot