Digitus DK-SCEC64-0050 Solar cable extension 4 mm² Cable length 5 m

MPN
DK-SCEC64-0050
Brand
Digitus
EAN-13
4016032501855
Order Code
16-1943
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Digitus DK-SCEC64-0050 is a solar cable extension specifically designed to facilitate efficient power transmission in photovoltaic systems. This extension cable features a cross-sectional area of 4 mm² and extends to a length of 5 metres, allowing for flexibility in positioning solar panels relative to the main power grid. Constructed to withstand outdoor conditions, it ensures minimal power loss over distance, making it ideal for use in solar installations where panels need to be sited at a distance from inverters or charge controllers. This cable is integral in applications involving residential, commercial, or off-grid solar power setups, contributing to the optimal layout and performance of the overall energy system. By maintaining a low resistance pathway, the DK-SCEC64-0050 supports reliable electricity flow, enhancing the efficiency and reliability of renewable energy solutions.
Length 5m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 5m
Cross Section 4mm²
Cross section per core 4mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot