Digitus DK-SCEC64-0030 Solar Cable Extension 4 mm² 3 m Solar Power Cable

MPN
DK-SCEC64-0030
Brand
Digitus
EAN-13
4016032501831
Order Code
16-1942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.58 £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus DK-SCEC64-0030 is a solar cable extension specifically designed for use in solar power systems. This cable has a cross-sectional area of 4 mm² and an overall length of 3 metres, making it an ideal choice for extending connections between solar panels or between a solar panel and an inverter. The high-quality insulation and conductivity of this cable ensure reliable performance and efficiency in transmitting electrical power generated from photovoltaic cells. This extension is typically employed in engineering projects that involve solar power installations, where durable and efficient cabling is crucial for optimising energy transfer and system reliability. Accurate and precise manufacture ensures the cable meets rigorous standards required in renewable energy applications.
Length 3m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 3m
Cross Section 4mm²
Cross section per core 4mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot