Digitus DB-600109-020-W Charging cable USB Lightning 2 m for Apple devices

MPN
DB-600109-020-W
Brand
Digitus
EAN-13
4016032481577
Order Code
16-1693
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector 1:

    USB A USB Lightning
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.40 £13.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Digitus DB-600109-020-W represents a robust charging cable designed for compatibility with Apple devices. Specifically engineered for use with devices such as the iPad, iPhone, and iPod, this USB Lightning cable offers an extended length of 2 metres, facilitating a flexible range of motion during charging and data transfer. Its precision-engineered USB connector is meticulously aligned with Apple's stringent interface standards, ensuring reliable performance in both consumer electronics and professional settings. This cable is particularly beneficial in environments where longer reach is necessary, such as in home entertainment setups, office workstations, or engineering test benches, where it may be used to connect Apple laptops to power sources or peripheral devices.
Cable Length 2m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type Cell phone Charging cable
Compatible With Compatible with all Lightning devices
Connector Version straight
Dimensions (L x W x H) 160 x 48 x 20 mm
Height 20mm
Length 160mm
No. of A connectors 1
No. of B connections 1
Product Type Cell phone
Type B Lightning
Width 48mm

Reviews

Be the first to submit a review

Trustpilot