Digitus DB-300443-030-S USB-C cable Black Braided Shielded 3m tearproof 8K UHD

MPN
DB-300443-030-S
Brand
Digitus
EAN-13
4016032485889
Order Code
16-1663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.35 £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Digitus DB-300443-030-S offers a robust and versatile USB-C cable designed for high-performance connectivity needs. This USB4™ Type-C cable is 3 metres in length and features a braided black exterior that is both durable and aesthetically pleasing. The shielding provides reliable data transmission capabilities, making it suitable for demanding environments. Engineered to support 8K UHD video output, it is ideal for connecting high-resolution displays to compatible devices. The tearproof design ensures longevity and dependability in various engineering applications, including data transfer, video output, and charging across a range of modern electronic devices.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 30
Cable Design Round
Cable Type USB4™
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot