Digitus DB-300160-002-S Charging cable USB-A to 3x 0.15m for Apple devices

MPN
DB-300160-002-S
Brand
Digitus
EAN-13
4016032466208
Order Code
16-1657
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Digitus DB-300160-002-S is a versatile charging cable assembly designed to streamline the connection between a USB-A port and multiple Apple devices. This cable features a single USB Type-A male connector on one end and three outputs optimised for Apple compatibility, serving as an efficient solution for charging iPads, iPhones, and iPods simultaneously. With a compact length of 0.15 metres, it is well-suited for applications where space is constrained, such as within laptop bags or on desk setups where cord management is essential. This assembly caters specifically to engineering environments requiring reliable device charging and data transfer within mixed-device systems, supporting efficient power distribution across multiple Apple devices. The high-quality materials ensure durability and consistent performance in professional settings.
Cable Length 0.15m
Connector 1 USB A
Colour Black
Type 3-in-1 multi-charging cable
Compatible With Compatible with iPhone/iPad/iMac, Micro-USB & USB-C™ devices such as Android smartphones, tablets, power banks
Connector Version straight
Dimensions (L x W x H) 468 x 150 x 3 mm
Height 3mm
Length 468mm
No. of A connectors 1
No. of B connections 3
Product Type Cell phone
Suitable For Universal
Type A USB-A
Weight 30g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot