Digitus DA-90447 Laptop raiser for stable positioning and improved cooling

Order Code:

16-1648

Brand: Digitus MPN: DA-90447 EAN-13: 4016032481850
Qty Was Unit Price (Ex VAT)
1+ £95.99 £85.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/05/2026

Digitus DA-90447: The Digitus DA-90447 Laptop raiser is a thoughtfully engineered accessory designed to enhance the stability and cooling efficiency of laptops. Classified under displays, mounts, and docking stations, this device allows for the optimal positioning of laptops to facilitate better air circulation, thereby mitigating overheating issues prevalent in high-performance systems. The raiser is constructed to support varying laptop sizes, providing a robust and adjustable platform conducive to ergonomic working conditions. Its applications are ideal for use in engineering workstations, design studios, and IT environments where prolonged laptop operation necessitates superior thermal management and positional stability.
Type Laptop raiser
Adjustable Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 678 x 1665 x 871 mm
Height 871mm
Length 678mm
Weight 10500g
Width 1665mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot