Digitus DA-90422 Sit stand chair Black Adjustable height and ergonomic design

MPN
DA-90422
Brand
Digitus
EAN-13
4016032475279
Order Code
16-1645
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £110.08 £93.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

Digitus DA-90422 is a sit-stand chair designed with ergonomic considerations to enhance user comfort during long periods of use. Distinguished by its black finish and adjustable height, the chair caters to a variety of user postures, allowing for seamless transitions between sitting and standing positions. Engineered with durability in mind, the chair is suitable for applications in office environments, industrial workstations, and laboratories where flexibility and ergonomic support are crucial. As part of the chairs and stools category, the DA-90422 integrates practical design elements to assist in reducing strain associated with prolonged activities. This versatile piece of furniture, identified by its distinctive manufacturer part number 04016032475279, meets the demands for ergonomic efficacy and adaptable use.
Type Sit & Stand Chair
Capacity 125kg
Colour Black
Diameter (bottom) 33cm
Diameter (top) 33cm
Height(s) 630-880mm
Nett Weight 9kg
No. of rollers 0
non-slip No
Seat Height (max.) 88cm
Seat Height (min.) 63cm
Seat Width 33cm
Suitable For Yes
User Weight (max.) 125kg
Weight 9000g

Reviews

Be the first to submit a review

Trustpilot