Digitus DA-90354 Monitor wall mount Black Silver Height-adjustable Tiltable

Order Code:

16-1629

Brand: Digitus MPN: DA-90354 EAN-13: 4016032383161
Qty Unit Price (Inc VAT)
1+ £144.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
167 available to back orderBack-order availability date - 23/04/2026

Digitus DA-90354 is a monitor wall mount designed to accommodate displays ranging from 38.1 cm (15 inches) to 68.6 cm (27 inches), featuring a colour scheme of black and silver. This mounting solution, pertinent to professionals in the field of displays, mounts, and docking stations, offers height adjustability and tilt functionality, allowing for optimal screen positioning. The inclusion of a keyboard tray enhances the workstation setup, promoting ergonomic standards for prolonged use. Additionally, the unit provides swivelling capabilities, making it a versatile choice for varied engineering applications such as control rooms, design studios, and collaborative workspaces where dynamic screen interaction is required. Its robust construction ensures secure placement while maintaining flexibility in screen orientation, which is essential for achieving efficient workflow and comfort.
Type Monitor wall mount
Add-on displays 1
Depth 52cm
Dimensions (W x H x D) 70 x 70 x 52 cm
Distance to wall (max.) 25.4cm
Distance to wall (min.) 5.4cm
Height 70cm
Material (details) Aluminium
Max. load Capacity 6kg
Pneumatic technology Yes
Rotation 90°
Suitable For 38,1 cm (15") - 68,6 cm (27")
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) +90°
Weight 4.2kg
Width 70cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot