Digitus DA-73120 USB 2.0 Extender Over Cat6 150m 4-Port Hub Metal Housing Black

MPN
DA-73120
Brand
Digitus
EAN-13
4016032502104
Order Code
20-8972
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This USB Extender offers a reliable solution to transferring USB-signals over distances of up to 150 meters with the help of a CAT 6 (or higher) network cable (not included in the delivery) without signal loss. Ideal for use in large offices, conference rooms, surveillance systems or industrial environments, in which longer USB-connections are needed. With the USB 2.0 standard transfer rates of up to 480 Mbps are possible. Nothing stands in the way of smooth connection of various USB devices such as cameras, printers, scanners, keyboards, mice and USB sticks. The Extender provides maximum flexibility through its four USB-A inputs, allowing multiple devices to operate simultaneously - Ideal for working environments with different peripherals. The Plug & Play design enables easy installation without the need for additional drivers. The rugged metal housing also ensures longevity and stability, even in demanding industrial environments. Say goodbye to the limitations of conventional USB cables - with this 150m USB 2.0 extender you can place your USB devices there where you need them without having to move the computer.

Reviews

Be the first to submit a review

Trustpilot