Digitus DA-73100-1 USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black

MPN
DA-73100-1
Brand
Digitus
EAN-13
4016032326212
Order Code
20-8965
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 559 in stock

Everyone knows the problem, when a printer or other USB devices are further away from the PC, as actually possible. By the Digitus USB 2.0 activ extension cable, this problem will be solved in a simple way.Through the 10 meter cable, you can connect your faraway USB devices and thanks to 480Mbps you don´t notice any speed problems. · Compatible with USB specification revision 2.0 and 1.1 · USB A male - USB A female, cable length 10.0m · Supports USB Low-Speed (1.5Mbps), Full-Speed (12Mbps) and High-Speed (480Mbps) · USB connection supports plug & play · Also usable with USB 2.0 devices featuring their own power supplies · Supports Windows 98/2000/XP/Vista/Win7/Win8, Mac OS v.9.0 or higher

Reviews

Be the first to submit a review

Trustpilot